



1474A | |
|---|---|
DigiKey Part Number | 36-1474A-ND |
Manufacturer | |
Manufacturer Product Number | 1474A |
Description | HEX STANDOFF #8-32 BRASS 1/4" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Brass 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | 1474A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,50200 € | 5,02 € |
| 25 | 0,44920 € | 11,23 € |
| 100 | 0,38110 € | 38,11 € |
| 500 | 0,35628 € | 178,14 € |
| 1.000 | 0,29330 € | 293,30 € |
| 2.500 | 0,26549 € | 663,73 € |
| 5.000 | 0,26032 € | 1.301,60 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

