Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) No Tail Press-Fit, Knurled
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1473

DigiKey Part Number
36-1473-ND
Manufacturer
Manufacturer Product Number
1473
Description
CONN PIN RCPT .032-.046 KNURL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) No Tail Press-Fit, Knurled
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accepts Pin Diameter
0.032" ~ 0.046" (0.81mm ~ 1.17mm)
Manufacturer
Keystone Electronics
Mounting Hole Diameter
0.078" (1.98mm)
Packaging
Bulk
Flange Diameter
0.103" (2.62mm)
Part Status
Active
Socket Depth
0.195" (4.95mm)
Tail Type
No Tail
Contact Material
Beryllium Copper
Termination
Press-Fit, Knurled
Contact Finish
Gold
Length - Overall
0.220" (5.59mm)
Contact Finish Thickness
10.0µin (0.25µm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 3.600
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,57666 €576,66 €
Unit Price without VAT:0,57666 €
Unit Price with VAT:0,68623 €