
1463B | |
|---|---|
DigiKey Part Number | 36-1463B-ND |
Manufacturer | |
Manufacturer Product Number | 1463B |
Description | PLUG SHORTING INSULATED BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Closed Top, Grip 0.500" (12.70mm) Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1463B Models |
Category | Number of Positions or Pins (Grid) 2 (1 x 2) |
Manufacturer Keystone Electronics | Pitch 0.500" (12.70mm) |
Packaging Bulk | Height 0.500" (12.70mm) |
Part Status Active | Contact Finish Gold |
Type Closed Top, Grip | Color Black |
Gender Male Pins | Housing Material Polypropylene (PP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,16826 € | 2.920,65 € |
| Unit Price without VAT: | 1,16826 € |
|---|---|
| Unit Price with VAT: | 1,39023 € |

