
1462L | |
|---|---|
DigiKey Part Number | 36-1462L-ND |
Manufacturer | |
Manufacturer Product Number | 1462L |
Description | PLUG SHORTING INSULATED BLUE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Blue Closed Top, Grip 0.400" (10.16mm) Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1462L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Closed Top, Grip | |
Gender | Male Pins | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.400" (10.16mm) | |
Height | 0.500" (12.70mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Blue | |
Material Flammability Rating | - | |
Housing Material | Polypropylene (PP) | |
Voltage Rating | - | |
Current Rating (Amps) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,64330 € | 3.216,50 € |
| Unit Price without VAT: | 0,64330 € |
|---|---|
| Unit Price with VAT: | 0,76553 € |

