
1462B | |
|---|---|
DigiKey Part Number | 36-1462B-ND |
Manufacturer | |
Manufacturer Product Number | 1462B |
Description | PLUG SHORTING INSULATED BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Closed Top, Grip 0.400" (10.16mm) Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1462B Models |
Category | Number of Positions or Pins (Grid) 2 (1 x 2) |
Manufacturer Keystone Electronics | Pitch 0.400" (10.16mm) |
Packaging Bulk | Height 0.500" (12.70mm) |
Part Status Active | Contact Finish Gold |
Type Closed Top, Grip | Color Black |
Gender Male Pins | Housing Material Polypropylene (PP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,73304 € | 3.665,20 € |
| Unit Price without VAT: | 0,73304 € |
|---|---|
| Unit Price with VAT: | 0,87232 € |

