
1457E | |
|---|---|
DigiKey Part Number | 36-1457E-ND |
Manufacturer | |
Manufacturer Product Number | 1457E |
Description | ROUND SPACER #6 BRASS 1" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #6 Brass 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.144" (3.66mm) |
Packaging Bulk | Diameter - Outside 0.250" (6.35mm) 1/4" |
Part Status Active | Between Board Height 1.000" (25.40mm) 1" |
Type | Length - Overall 1.000" (25.40mm) 1" |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Female | Plating Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,11400 € | 11,14 € |
| 1.000 | 0,64217 € | 642,17 € |
| 2.500 | 0,58252 € | 1.456,30 € |
| 5.000 | 0,57666 € | 2.883,30 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

