



1457D | |
|---|---|
DigiKey Part Number | 36-1457D-ND |
Manufacturer | |
Manufacturer Product Number | 1457D |
Description | ROUND SPACER #6 BRASS 3/4" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #6 Brass 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
EDA/CAD Models | 1457D Models |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.144" (3.66mm) |
Packaging Bulk | Diameter - Outside 0.250" (6.35mm) 1/4" |
Part Status Active | Between Board Height 0.750" (19.05mm) 3/4" |
Type | Length - Overall 0.750" (19.05mm) 3/4" |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Female | Plating Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,15000 € | 11,50 € |
| 25 | 1,12400 € | 28,10 € |
| 1.000 | 0,67788 € | 677,88 € |
| 2.500 | 0,61575 € | 1.539,38 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |

