Hex Standoff Threaded #8-32 Brass 0.500" (12.70mm) 1/2"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #8-32 Brass 0.500" (12.70mm) 1/2"
1452B
1452B

1452B

DigiKey Part Number
36-1452B-ND
Manufacturer
Manufacturer Product Number
1452B
Description
HEX STANDOFF #8-32 BRASS 1/2"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #8-32 Brass 0.500" (12.70mm) 1/2"
Datasheet
 Datasheet
EDA/CAD Models
1452B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.375" (9.53mm) 3/8" Hex
Between Board Height
0.500" (12.70mm) 1/2"
Length - Overall
0.500" (12.70mm) 1/2"
Features
-
Material
Plating
Zinc
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Factory Stock: 1.300
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,66000 €1,66 €
101,25400 €12,54 €
251,12400 €28,10 €
1000,95600 €95,60 €
5000,79764 €398,82 €
1.0000,73966 €739,66 €
2.5000,67299 €1.682,47 €
Manufacturers Standard Package
Unit Price without VAT:1,66000 €
Unit Price with VAT:1,97540 €