



1451A | |
|---|---|
DigiKey Part Number | 36-1451A-ND |
Manufacturer | |
Manufacturer Product Number | 1451A |
Description | HEX STANDOFF #6-32 BRASS 1/4" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Brass 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | 1451A Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 0.250" (6.35mm) 1/4" |
Part Status Active | Length - Overall 0.250" (6.35mm) 1/4" |
Type | Material |
Threaded/Unthreaded Threaded | Plating Zinc |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,52600 € | 5,26 € |
| 25 | 0,47040 € | 11,76 € |
| 100 | 0,39900 € | 39,90 € |
| 500 | 0,33168 € | 165,84 € |
| 1.000 | 0,30704 € | 307,04 € |
| 2.500 | 0,27792 € | 694,80 € |
| 5.000 | 0,25826 € | 1.291,30 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

