Hex Standoff Threaded #4-40 Brass 1.000" (25.40mm) 1"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #4-40 Brass 1.000" (25.40mm) 1"
1450E
1450E

1450E

DigiKey Part Number
36-1450E-ND
Manufacturer
Manufacturer Product Number
1450E
Description
HEX STANDOFF #4-40 BRASS 1"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Brass 1.000" (25.40mm) 1"
Datasheet
 Datasheet
EDA/CAD Models
1450E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
1.000" (25.40mm) 1"
Length - Overall
1.000" (25.40mm) 1"
Features
-
Material
Plating
Zinc
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29.753
Factory Stock: 900
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,62000 €1,62 €
101,22500 €12,25 €
251,09840 €27,46 €
1001,06890 €106,89 €
1.0000,72282 €722,82 €
2.5000,65589 €1.639,72 €
5.0000,61071 €3.053,55 €
Manufacturers Standard Package
Unit Price without VAT:1,62000 €
Unit Price with VAT:1,92780 €