Pin Receptacle Connector 0.040" ~ 0.050" (1.02mm ~ 1.27mm) No Tail Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1438

DigiKey Part Number
36-1438-ND
Manufacturer
Manufacturer Product Number
1438
Description
CONN PIN RCPT .040-.050 SOLDER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.040" ~ 0.050" (1.02mm ~ 1.27mm) No Tail Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.290" (7.37mm)
Accepts Pin Diameter
0.040" ~ 0.050" (1.02mm ~ 1.27mm)
Accepts Square Pin Size
-
Pin Hole Diameter
-
Mounting Hole Diameter
0.104" (2.64mm)
Flange Diameter
0.118" (3.00mm)
Tail Diameter
-
Socket Depth
0.260" (6.60mm)
Contact Material
Beryllium Copper
Contact Finish
Tin-Lead
Contact Finish Thickness
200.0µin (5.08µm)
Features
-
Operating Temperature
-
Board Thickness
-
Insertion Force
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.165
Factory Stock: 1.400
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,83000 €0,83 €
100,64300 €6,43 €
1.0000,36539 €365,39 €
2.5000,33095 €827,38 €
5.0000,32660 €1.633,00 €
Unit Price without VAT:0,83000 €
Unit Price with VAT:0,98770 €