Pin Receptacle Connector 0.022" ~ 0.034" (0.56mm ~ 0.86mm) No Tail Press-Fit, Knurled
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1436

DigiKey Part Number
36-1436-ND
Manufacturer
Manufacturer Product Number
1436
Description
CONN PIN RCPT .022-.034 KNURL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.022" ~ 0.034" (0.56mm ~ 0.86mm) No Tail Press-Fit, Knurled
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Press-Fit, Knurled
Length - Overall
0.200" (5.08mm)
Accepts Pin Diameter
0.022" ~ 0.034" (0.56mm ~ 0.86mm)
Accepts Square Pin Size
-
Pin Hole Diameter
-
Mounting Hole Diameter
0.067" (1.70mm)
Flange Diameter
0.086" (2.18mm)
Tail Diameter
-
Socket Depth
0.170" (4.32mm)
Contact Material
Beryllium Copper
Contact Finish
Tin-Lead
Contact Finish Thickness
200.0µin (5.08µm)
Features
-
Operating Temperature
-
Board Thickness
-
Insertion Force
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 199
Factory Stock: 11.700
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,79000 €1,79 €
101,34900 €13,49 €
251,20920 €30,23 €
1001,02900 €102,90 €
5000,85896 €429,48 €
1.0000,79676 €796,76 €
2.5000,75216 €1.880,40 €
Manufacturers Standard Package
Unit Price without VAT:1,79000 €
Unit Price with VAT:2,13010 €