Similar

1435-1 | |
|---|---|
DigiKey Part Number | 36-1435-1-ND |
Manufacturer | |
Manufacturer Product Number | 1435-1 |
Description | CONN PIN RCPT .015-.025 PRESSFIT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.025" (0.38mm ~ 0.64mm) No Tail Press-Fit |
Datasheet | Datasheet |
Category | Accepts Pin Diameter 0.015" ~ 0.025" (0.38mm ~ 0.64mm) |
Manufacturer Keystone Electronics | Mounting Hole Diameter 0.055" (1.40mm) |
Packaging Bulk | Flange Diameter 0.072" (1.83mm) |
Part Status Active | Socket Depth 0.130" (3.30mm) |
Tail Type No Tail | Contact Material Beryllium Copper |
Termination Press-Fit | Contact Finish Tin-Lead |
Length - Overall 0.160" (4.06mm) | Contact Finish Thickness 200.0µin (5.08µm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1066-0-15-01-30-02-10-0 | Mill-Max Manufacturing Corp. | 0 | 1066-015013002100-ND | 0,52043 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,17957 € | 897,85 € |
| Unit Price without VAT: | 0,17957 € |
|---|---|
| Unit Price with VAT: | 0,21369 € |