
1432-2 | |
|---|---|
DigiKey Part Number | 36-1432-2-ND |
Manufacturer | |
Manufacturer Product Number | 1432-2 |
Description | CONN PIN RCPT .015-.021 PRESSFIT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.021" (0.38mm ~ 0.53mm) No Tail Press-Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Press-Fit | |
Length - Overall | 0.170" (4.32mm) | |
Accepts Pin Diameter | 0.015" ~ 0.021" (0.38mm ~ 0.53mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | - | |
Mounting Hole Diameter | 0.040" (1.02mm) | |
Flange Diameter | 0.055" (1.40mm) | |
Tail Diameter | - | |
Socket Depth | - | |
Contact Material | Beryllium Copper | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Features | - | |
Operating Temperature | - | |
Board Thickness | - | |
Insertion Force | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,21074 € | 1.053,70 € |
| Unit Price without VAT: | 0,21074 € |
|---|---|
| Unit Price with VAT: | 0,25078 € |

