1431-1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: 0,51979 €
Datasheet
Pin Receptacle Connector 0.015" ~ 0.021" (0.38mm ~ 0.53mm) No Tail Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1431-1

DigiKey Part Number
36-1431-1-ND
Manufacturer
Manufacturer Product Number
1431-1
Description
CONN PIN RCPT .015-.021 SOLDER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.015" ~ 0.021" (0.38mm ~ 0.53mm) No Tail Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accepts Pin Diameter
0.015" ~ 0.021" (0.38mm ~ 0.53mm)
Manufacturer
Keystone Electronics
Mounting Hole Diameter
0.042" (1.07mm)
Packaging
Bulk
Flange Diameter
0.055" (1.40mm)
Part Status
Active
Contact Material
Beryllium Copper
Tail Type
No Tail
Contact Finish
Tin-Lead
Termination
Solder
Contact Finish Thickness
200.0µin (5.08µm)
Length - Overall
0.140" (3.56mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0552-1-15-01-11-02-10-0Mill-Max Manufacturing Corp.00552-115011102100-ND0,51979 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.0000,16828 €841,40 €
Unit Price without VAT:0,16828 €
Unit Price with VAT:0,20025 €