
1427-3 | |
|---|---|
DigiKey Part Number | 36-1427-3-ND |
Manufacturer | |
Manufacturer Product Number | 1427-3 |
Description | CONN PC PIN CIRC 0.025DIA TIN |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.025" (0.64mm) Dia |
Datasheet | Datasheet |
Category | Flange Diameter 0.062" (1.57mm) |
Manufacturer Keystone Electronics | Mounting Hole Diameter 0.052" (1.32mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Termination Swage |
Terminal Type PC Pin | Insulation Non-Insulated |
Terminal Style Single End | Board Thickness 0.093" (2.36mm) |
Pin Size - Above Flange 0.025" (0.64mm) Dia | Contact Material Brass |
Length - Above Flange 0.179" (4.55mm) | Contact Finish Tin |
Length - Below Flange 0.113" (2.87mm) | Contact Finish Thickness 200.0µin (5.08µm) |
Length - Overall 0.313" (7.95mm) |

