
1424-4 | |
|---|---|
DigiKey Part Number | 36-1424-4-ND |
Manufacturer | |
Manufacturer Product Number | 1424-4 |
Description | CONN PC PIN CIRC 0.025DIA TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.025" (0.64mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.025" (0.64mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.079" (2.01mm) | |
Length - Below Flange | 0.145" (3.68mm) | |
Length - Overall | 0.245" (6.22mm) | |
Flange Diameter | 0.062" (1.57mm) | |
Mounting Hole Diameter | 0.052" (1.32mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.125" (3.18mm) | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Material - Insulation | - | |
Insulation Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,20100 € | 2,01 € |
| 25 | 0,17920 € | 4,48 € |
| 100 | 0,15190 € | 15,19 € |
| 500 | 0,12584 € | 62,92 € |
| 1.000 | 0,11630 € | 116,30 € |
| 2.500 | 0,10501 € | 262,53 € |
| 5.000 | 0,09897 € | 494,85 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

