
1424-2 | |
|---|---|
DigiKey Part Number | 36-1424-2-ND |
Manufacturer | |
Manufacturer Product Number | 1424-2 |
Description | CONN PC PIN CIRC 0.025DIA TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.025" (0.64mm) Dia |
Datasheet | Datasheet |
Category | Flange Diameter 0.062" (1.57mm) |
Manufacturer Keystone Electronics | Mounting Hole Diameter 0.052" (1.32mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Swage |
Terminal Type PC Pin | Insulation Non-Insulated |
Terminal Style Single End | Board Thickness 0.062" (1.57mm) |
Pin Size - Above Flange 0.025" (0.64mm) Dia | Contact Material Brass |
Length - Above Flange 0.079" (2.01mm) | Contact Finish Tin |
Length - Below Flange 0.082" (2.08mm) | Contact Finish Thickness 200.0µin (5.08µm) |
Length - Overall 0.182" (4.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,17691 € | 442,28 € |
| Unit Price without VAT: | 0,17691 € |
|---|---|
| Unit Price with VAT: | 0,21052 € |

