
1416 | |
|---|---|
DigiKey Part Number | 36-1416-ND |
Manufacturer | |
Manufacturer Product Number | 1416 |
Description | CONN PIN RCPT .022-.034 KNURL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.022" ~ 0.034" (0.56mm ~ 0.86mm) No Tail Press-Fit, Knurled |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Press-Fit, Knurled | |
Length - Overall | 0.200" (5.08mm) | |
Accepts Pin Diameter | 0.022" ~ 0.034" (0.56mm ~ 0.86mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | - | |
Mounting Hole Diameter | 0.067" (1.70mm) | |
Flange Diameter | 0.086" (2.18mm) | |
Tail Diameter | - | |
Socket Depth | 0.170" (4.32mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Features | - | |
Operating Temperature | - | |
Board Thickness | - | |
Insertion Force | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,90400 € | 9,04 € |
| 25 | 0,80920 € | 20,23 € |
| 100 | 0,68780 € | 68,78 € |
| 500 | 0,57316 € | 286,58 € |
| 1.000 | 0,53122 € | 531,22 € |
| 2.500 | 0,48495 € | 1.212,38 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

