1412-2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Mill-Max Manufacturing Corp.
In Stock: 36.028
Unit Price: 0,31000 €
Datasheet
Pin Receptacle Connector 0.015" ~ 0.021" (0.38mm ~ 0.53mm) No Tail Press-Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1412-2

DigiKey Part Number
36-1412-2-ND
Manufacturer
Manufacturer Product Number
1412-2
Description
CONN PIN RCPT .015-.021 PRESSFIT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.015" ~ 0.021" (0.38mm ~ 0.53mm) No Tail Press-Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Press-Fit
Length - Overall
0.170" (4.32mm)
Accepts Pin Diameter
0.015" ~ 0.021" (0.38mm ~ 0.53mm)
Accepts Square Pin Size
-
Pin Hole Diameter
-
Mounting Hole Diameter
0.040" (1.02mm)
Flange Diameter
0.055" (1.40mm)
Tail Diameter
-
Socket Depth
-
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Features
-
Operating Temperature
-
Board Thickness
-
Insertion Force
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.0000,31670 €1.583,50 €
Unit Price without VAT:0,31670 €
Unit Price with VAT:0,37687 €