1412-1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Mill-Max Manufacturing Corp.
In Stock: 5.621
Unit Price: 0,32000 €
Datasheet
Pin Receptacle Connector 0.015" ~ 0.021" (0.38mm ~ 0.53mm) No Tail Press-Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1412-1

DigiKey Part Number
36-1412-1-ND
Manufacturer
Manufacturer Product Number
1412-1
Description
CONN PIN RCPT .015-.021 PRESSFIT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.015" ~ 0.021" (0.38mm ~ 0.53mm) No Tail Press-Fit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accepts Pin Diameter
0.015" ~ 0.021" (0.38mm ~ 0.53mm)
Manufacturer
Keystone Electronics
Mounting Hole Diameter
0.040" (1.02mm)
Packaging
Bulk
Flange Diameter
0.055" (1.40mm)
Part Status
Active
Contact Material
Beryllium Copper
Tail Type
No Tail
Contact Finish
Gold
Termination
Press-Fit
Contact Finish Thickness
10.0µin (0.25µm)
Length - Overall
0.140" (3.56mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0553-1-15-15-11-27-10-0Mill-Max Manufacturing Corp.5.621ED90097-ND0,32000 €Similar
Available To Order
Factory Stock: 5.000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.0000,32993 €1.649,65 €
Unit Price without VAT:0,32993 €
Unit Price with VAT:0,39262 €