Pin Receptacle Connector 0.015" ~ 0.021" (0.38mm ~ 0.53mm) No Tail Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1411-2

DigiKey Part Number
36-1411-2-ND
Manufacturer
Manufacturer Product Number
1411-2
Description
CONN PIN RCPT .015-.021 SOLDER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.015" ~ 0.021" (0.38mm ~ 0.53mm) No Tail Solder
Datasheet
 Datasheet
EDA/CAD Models
1411-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.170" (4.32mm)
Accepts Pin Diameter
0.015" ~ 0.021" (0.38mm ~ 0.53mm)
Accepts Square Pin Size
-
Pin Hole Diameter
-
Mounting Hole Diameter
0.042" (1.07mm)
Flange Diameter
0.055" (1.40mm)
Tail Diameter
-
Socket Depth
-
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Features
-
Operating Temperature
-
Board Thickness
-
Insertion Force
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.211
Factory Stock: 1.600
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,38700 €3,87 €
250,34600 €8,65 €
1000,29350 €29,35 €
5000,24372 €121,86 €
1.0000,22550 €225,50 €
2.5000,20397 €509,93 €
5.0000,19794 €989,70 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,60690 €