
1406-1 | |
|---|---|
DigiKey Part Number | 36-1406-1-ND |
Manufacturer | |
Manufacturer Product Number | 1406-1 |
Description | CONN PC PIN CIRC 0.024DIA GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.024" (0.61mm) Dia |
Datasheet | Datasheet |
Category | Flange Diameter 0.060" (1.52mm) |
Manufacturer Keystone Electronics | Mounting Hole Diameter 0.035" (0.89mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Swage |
Terminal Type PC Pin | Insulation Non-Insulated |
Terminal Style Single End | Board Thickness 0.032" (0.81mm) |
Pin Size - Above Flange 0.024" (0.61mm) Dia | Contact Material Brass |
Length - Above Flange 0.188" (4.78mm) | Contact Finish Gold |
Length - Below Flange 0.047" (1.19mm) | Contact Finish Thickness 10.0µin (0.25µm) |
Length - Overall 0.260" (6.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,27982 € | 699,55 € |
| Unit Price without VAT: | 0,27982 € |
|---|---|
| Unit Price with VAT: | 0,33299 € |


