PC Pin Terminal Connector Through Hole Gold 0.025" (0.64mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1404-2

DigiKey Part Number
36-1404-2-ND
Manufacturer
Manufacturer Product Number
1404-2
Description
CONN PC PIN CIRC 0.025DIA GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Gold 0.025" (0.64mm) Dia
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Diameter
0.062" (1.57mm)
Manufacturer
Keystone Electronics
Mounting Hole Diameter
0.052" (1.32mm)
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination
Swage
Terminal Type
PC Pin
Insulation
Non-Insulated
Terminal Style
Single End
Board Thickness
0.062" (1.57mm)
Pin Size - Above Flange
0.025" (0.64mm) Dia
Contact Material
Brass
Length - Above Flange
0.079" (2.01mm)
Contact Finish
Gold
Length - Below Flange
0.082" (2.08mm)
Contact Finish Thickness
10.0µin (0.25µm)
Length - Overall
0.182" (4.62mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.5000,35427 €885,67 €
Unit Price without VAT:0,35427 €
Unit Price with VAT:0,42158 €