
1400L | |
|---|---|
DigiKey Part Number | 36-1400L-ND |
Manufacturer | |
Manufacturer Product Number | 1400L |
Description | JACK SHORTING INSULATED BLUE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Blue Closed Top, Grip 0.400" (10.16mm) Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Closed Top, Grip | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.400" (10.16mm) | |
Height | 0.500" (12.70mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Blue | |
Material Flammability Rating | - | |
Housing Material | Polypropylene (PP), Glass Filled | |
Voltage Rating | - | |
Current Rating (Amps) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,24702 € | 1.247,02 € |
| Unit Price without VAT: | 1,24702 € |
|---|---|
| Unit Price with VAT: | 1,48395 € |

