
1400B | |
|---|---|
DigiKey Part Number | 36-1400B-ND |
Manufacturer | |
Manufacturer Product Number | 1400B |
Description | JACK SHORTING INSULATED BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Closed Top, Grip 0.400" (10.16mm) Gold |
Datasheet | Datasheet |
Category | Number of Positions or Pins (Grid) 2 (1 x 2) |
Manufacturer Keystone Electronics | Pitch 0.400" (10.16mm) |
Packaging Bulk | Height 0.500" (12.70mm) |
Part Status Active | Contact Finish Gold |
Type Closed Top, Grip | Color Black |
Gender Female Sockets | Housing Material Polypropylene (PP), Glass Filled |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,24137 € | 1.241,37 € |
| Unit Price without VAT: | 1,24137 € |
|---|---|
| Unit Price with VAT: | 1,47723 € |

