
1381-1 | |
|---|---|
DigiKey Part Number | 36-1381-1-ND |
Manufacturer | |
Manufacturer Product Number | 1381-1 |
Description | CONN PC PIN CIRC 0.035DIA TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.035" (0.89mm) Dia |
Datasheet | Datasheet |
Category | Flange Diameter 0.090" (2.29mm) |
Manufacturer Keystone Electronics | Mounting Hole Diameter 0.062" (1.57mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Swage |
Terminal Type PC Pin | Insulation Non-Insulated |
Terminal Style Single End | Board Thickness 0.032" (0.81mm) |
Pin Size - Above Flange 0.035" (0.89mm) Dia | Contact Material Brass |
Length - Above Flange 0.100" (2.54mm) | Contact Finish Tin |
Length - Below Flange 0.062" (1.57mm) | Contact Finish Thickness 200.0µin (5.08µm) |
Length - Overall 0.192" (4.88mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,32499 € | 1.624,95 € |
| Unit Price without VAT: | 0,32499 € |
|---|---|
| Unit Price with VAT: | 0,38674 € |

