
1376-2 | |
|---|---|
DigiKey Part Number | 36-1376-2-ND |
Manufacturer | |
Manufacturer Product Number | 1376-2 |
Description | CONN PC PIN CIRC 0.080DIA GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.080" (2.03mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | 1376-2 Models |
Category | Flange Diameter 0.125" (3.18mm) |
Manufacturer Keystone Electronics | Mounting Hole Diameter 0.094" (2.39mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Swage |
Terminal Type PC Pin | Insulation Non-Insulated |
Terminal Style Single End | Board Thickness 0.062" (1.57mm) |
Pin Size - Above Flange 0.080" (2.03mm) Dia | Contact Material Brass |
Length - Above Flange 0.258" (6.55mm) | Contact Finish Gold |
Length - Below Flange 0.105" (2.67mm) | Contact Finish Thickness 10.0µin (0.25µm) |
Length - Overall 0.405" (10.29mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,69900 € | 6,99 € |
| 25 | 0,62600 € | 15,65 € |
| 100 | 0,53140 € | 53,14 € |
| 500 | 0,44230 € | 221,15 € |
| 1.000 | 0,40968 € | 409,68 € |
| 2.500 | 0,37116 € | 927,90 € |
| 5.000 | 0,34515 € | 1.725,75 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |



