
1375-1 | |
|---|---|
DigiKey Part Number | 36-1375-1-ND |
Manufacturer | |
Manufacturer Product Number | 1375-1 |
Description | CONN PC PIN CIRC 0.030DIA TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.030" (0.76mm) Dia |
Datasheet | Datasheet |
Category | Flange Diameter 0.094" (2.39mm) |
Manufacturer Keystone Electronics | Mounting Hole Diameter 0.067" (1.70mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Swage |
Terminal Type PC Pin | Insulation Non-Insulated |
Terminal Style Single End | Board Thickness 0.032" (0.81mm) |
Pin Size - Above Flange 0.030" (0.76mm) Dia | Contact Material Brass |
Length - Above Flange 0.230" (5.84mm) | Contact Finish Tin |
Length - Below Flange 0.051" (1.30mm) | Contact Finish Thickness 200.0µin (5.08µm) |
Length - Overall 0.301" (7.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,25656 € | 641,40 € |
| Unit Price without VAT: | 0,25656 € |
|---|---|
| Unit Price with VAT: | 0,30531 € |

