
1374-3 | |
---|---|
DigiKey Part Number | 36-1374-3-ND |
Manufacturer | |
Manufacturer Product Number | 1374-3 |
Description | CONN PC PIN CIRC 0.030DIA GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.030" (0.76mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.030" (0.76mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.230" (5.84mm) | |
Length - Below Flange | 0.113" (2.87mm) | |
Length - Overall | 0.363" (9.22mm) | |
Flange Diameter | 0.094" (2.39mm) | |
Mounting Hole Diameter | 0.067" (1.70mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.093" (2.36mm) | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,37743 € | 943,57 € |
Unit Price without VAT: | 0,37743 € |
---|---|
Unit Price with VAT: | 0,44914 € |