
1374-2 | |
---|---|
DigiKey Part Number | 36-1374-2-ND |
Manufacturer | |
Manufacturer Product Number | 1374-2 |
Description | CONN PC PIN CIRC 0.030DIA GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.030" (0.76mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | 1374-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.030" (0.76mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.230" (5.84mm) | |
Length - Below Flange | 0.082" (2.08mm) | |
Length - Overall | 0.332" (8.43mm) | |
Flange Diameter | 0.094" (2.39mm) | |
Mounting Hole Diameter | 0.067" (1.70mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,46000 € | 0,46 € |
10 | 0,34700 € | 3,47 € |
25 | 0,31040 € | 7,76 € |
100 | 0,26330 € | 26,33 € |
500 | 0,21874 € | 109,37 € |
1.000 | 0,20241 € | 202,41 € |
2.500 | 0,18312 € | 457,80 € |
5.000 | 0,18014 € | 900,70 € |
Unit Price without VAT: | 0,46000 € |
---|---|
Unit Price with VAT: | 0,54740 € |