
1373-1 | |
|---|---|
DigiKey Part Number | 36-1373-1-ND |
Manufacturer | |
Manufacturer Product Number | 1373-1 |
Description | CONN PC PIN CIRC 0.020DIA TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.020" (0.51mm) Dia |
Datasheet | Datasheet |
Category | Flange Diameter 0.050" (1.27mm) |
Manufacturer Keystone Electronics | Mounting Hole Diameter 0.031" (0.79mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Swage |
Terminal Type PC Pin | Insulation Non-Insulated |
Terminal Style Single End | Board Thickness 0.032" (0.81mm) |
Pin Size - Above Flange 0.020" (0.51mm) Dia | Contact Material Brass |
Length - Above Flange 0.040" (1.02mm) | Contact Finish Tin |
Length - Below Flange 0.051" (1.30mm) | Contact Finish Thickness 200.0µin (5.08µm) |
Length - Overall 0.101" (2.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12536 € | 626,80 € |
| Unit Price without VAT: | 0,12536 € |
|---|---|
| Unit Price with VAT: | 0,14918 € |

