PC Pin Terminal Connector Through Hole Gold 0.020" (0.51mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1372-1

DigiKey Part Number
36-1372-1-ND
Manufacturer
Manufacturer Product Number
1372-1
Description
CONN PC PIN CIRC 0.020DIA GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Gold 0.020" (0.51mm) Dia
Datasheet
 Datasheet
EDA/CAD Models
1372-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
PC Pin
Terminal Style
Single End
Pin Size - Above Flange
0.020" (0.51mm) Dia
Pin Size - Below Flange
-
Length - Above Flange
0.040" (1.02mm)
Length - Below Flange
0.051" (1.30mm)
Length - Overall
0.101" (2.57mm)
Flange Diameter
0.050" (1.27mm)
Mounting Hole Diameter
0.031" (0.79mm)
Mounting Type
Through Hole
Termination
Swage
Insulation
Non-Insulated
Board Thickness
0.032" (0.81mm)
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Material - Insulation
-
Insulation Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.955
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,53000 €0,53 €
100,40100 €4,01 €
250,35880 €8,97 €
1000,30400 €30,40 €
5000,25250 €126,25 €
1.0000,23365 €233,65 €
2.5000,21136 €528,40 €
5.0000,19794 €989,70 €
Manufacturers Standard Package
Unit Price without VAT:0,53000 €
Unit Price with VAT:0,63070 €