
1368-1 | |
|---|---|
DigiKey Part Number | 36-1368-1-ND |
Manufacturer | |
Manufacturer Product Number | 1368-1 |
Description | CONN PC PIN CIRC 0.025DIA GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.025" (0.64mm) Dia |
Datasheet | Datasheet |
Category | Flange Diameter 0.062" (1.57mm) |
Manufacturer Keystone Electronics | Mounting Hole Diameter 0.043" (1.09mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Swage |
Terminal Type PC Pin | Insulation Non-Insulated |
Terminal Style Single End | Board Thickness 0.032" (0.81mm) |
Pin Size - Above Flange 0.025" (0.64mm) Dia | Contact Material Brass |
Length - Above Flange 0.125" (3.18mm) | Contact Finish Gold |
Length - Below Flange 0.051" (1.30mm) | Contact Finish Thickness 10.0µin (0.25µm) |
Length - Overall 0.201" (5.11mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,26172 € | 654,30 € |
| Unit Price without VAT: | 0,26172 € |
|---|---|
| Unit Price with VAT: | 0,31145 € |

