
1357-4 | |
|---|---|
DigiKey Part Number | 36-1357-4-ND |
Manufacturer | |
Manufacturer Product Number | 1357-4 |
Description | PIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Double End, Pin 0.150" (3.81mm) Tin |
Datasheet | Datasheet |
Category | Length - Overall 0.442" (11.23mm) |
Manufacturer Keystone Electronics | Mounting Type Through Hole |
Packaging Bulk | Termination Swage |
Part Status Active | Flange Diameter 0.094" (2.39mm) |
Terminal Type Double End, Pin | Diameter - Turret Head 0.050" (1.27mm) |
Number of Turrets Single | Contact Material Brass |
Length - Above Board 0.150" (3.81mm) | Contact Finish Tin |
Length - Below Flange 0.270" (6.86mm) | Insulation Non-Insulated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,23827 € | 595,68 € |
| Unit Price without VAT: | 0,23827 € |
|---|---|
| Unit Price with VAT: | 0,28354 € |

