PC Pin Terminal Connector Through Hole Tin 0.040" (1.02mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1357-2

DigiKey Part Number
36-1357-2-ND
Manufacturer
Manufacturer Product Number
1357-2
Description
CONN PC PIN CIRC 0.040DIA TIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Tin 0.040" (1.02mm) Dia
Datasheet
 Datasheet
EDA/CAD Models
1357-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Diameter
0.094" (2.39mm)
Manufacturer
Keystone Electronics
Mounting Hole Diameter
0.076" (1.93mm)
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination
Swage
Terminal Type
PC Pin
Insulation
Non-Insulated
Terminal Style
Single End
Board Thickness
0.062" (1.57mm)
Pin Size - Above Flange
0.040" (1.02mm) Dia
Contact Material
Brass
Length - Above Flange
0.150" (3.81mm)
Contact Finish
Tin
Length - Below Flange
0.207" (5.26mm)
Contact Finish Thickness
200.0µin (5.08µm)
Length - Overall
0.379" (9.63mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.596
Factory Stock: 6.200
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,34000 €3,40 €
250,30440 €7,61 €
1000,25790 €25,79 €
5000,21406 €107,03 €
1.0000,19800 €198,00 €
2.5000,17902 €447,55 €
5.0000,16749 €837,45 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,53550 €