
1357-1 | |
|---|---|
DigiKey Part Number | 36-1357-1-ND |
Manufacturer | |
Manufacturer Product Number | 1357-1 |
Description | CONN PC PIN CIRC 0.040DIA TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.040" (1.02mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.150" (3.81mm) | |
Length - Below Flange | 0.176" (4.47mm) | |
Length - Overall | 0.348" (8.84mm) | |
Flange Diameter | 0.094" (2.39mm) | |
Mounting Hole Diameter | 0.076" (1.93mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.032" (0.81mm) | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Material - Insulation | - | |
Insulation Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,17459 € | 436,47 € |
| Unit Price without VAT: | 0,17459 € |
|---|---|
| Unit Price with VAT: | 0,20776 € |

