
1355-2 | |
|---|---|
DigiKey Part Number | 36-1355-2-ND |
Manufacturer | |
Manufacturer Product Number | 1355-2 |
Description | CONN PC PIN CIRC 0.032DIA TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.032" (0.81mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | 1355-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.032" (0.81mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.312" (7.92mm) | |
Length - Below Flange | 0.082" (2.08mm) | |
Length - Overall | 0.424" (10.77mm) | |
Flange Diameter | 0.078" (1.98mm) | |
Mounting Hole Diameter | 0.052" (1.32mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Material - Insulation | - | |
Insulation Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,28200 € | 2,82 € |
| 25 | 0,25160 € | 6,29 € |
| 100 | 0,21330 € | 21,33 € |
| 500 | 0,17694 € | 88,47 € |
| 1.000 | 0,16361 € | 163,61 € |
| 2.500 | 0,14785 € | 369,62 € |
| 5.000 | 0,13856 € | 692,80 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

