
1355-1 | |
|---|---|
DigiKey Part Number | 36-1355-1-ND |
Manufacturer | |
Manufacturer Product Number | 1355-1 |
Description | CONN PC PIN CIRC 0.032DIA TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.032" (0.81mm) Dia |
Datasheet | Datasheet |
Category | Flange Diameter 0.078" (1.98mm) |
Manufacturer Keystone Electronics | Mounting Hole Diameter 0.052" (1.32mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Swage |
Terminal Type PC Pin | Insulation Non-Insulated |
Terminal Style Single End | Board Thickness 0.032" (0.81mm) |
Pin Size - Above Flange 0.032" (0.81mm) Dia | Contact Material Brass |
Length - Above Flange 0.312" (7.92mm) | Contact Finish Tin |
Length - Below Flange 0.051" (1.30mm) | Contact Finish Thickness 200.0µin (5.08µm) |
Length - Overall 0.393" (9.98mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,41784 € | 1.044,60 € |
| Unit Price without VAT: | 0,41784 € |
|---|---|
| Unit Price with VAT: | 0,49723 € |

