
1354-2 | |
|---|---|
DigiKey Part Number | 36-1354-2-ND |
Manufacturer | |
Manufacturer Product Number | 1354-2 |
Description | CONN PC PIN CIRC 0.032DIA GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.032" (0.81mm) Dia |
Datasheet | Datasheet |
Category | Flange Diameter 0.078" (1.98mm) |
Manufacturer Keystone Electronics | Mounting Hole Diameter 0.052" (1.32mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Swage |
Terminal Type PC Pin | Insulation Non-Insulated |
Terminal Style Single End | Board Thickness 0.062" (1.57mm) |
Pin Size - Above Flange 0.032" (0.81mm) Dia | Contact Material Brass |
Length - Above Flange 0.312" (7.92mm) | Contact Finish Gold |
Length - Below Flange 0.082" (2.08mm) | Contact Finish Thickness 10.0µin (0.25µm) |
Length - Overall 0.424" (10.77mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,55711 € | 1.392,78 € |
| Unit Price without VAT: | 0,55711 € |
|---|---|
| Unit Price with VAT: | 0,66296 € |

