


1289-STR | |
|---|---|
DigiKey Part Number | 36-1289-STR-ND - Tape & Reel (TR) 36-1289-SCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1289-STR |
Description | MALE .250" QUICK FIT TERMINAL ST |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
Category | Tab Length 0.470" (11.94mm) |
Manufacturer Keystone Electronics | Length - Overall 0.710" (18.03mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Termination Solder |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Through Hole |
Gender Male | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10842 € | 108,42 € |
| 2.500 | 0,09788 € | 244,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08429 € | 842,90 € |
| 20.000 | 0,07842 € | 1.568,40 € |
| 30.000 | 0,07525 € | 2.257,50 € |
| 50.000 | 0,07282 € | 3.641,00 € |
| Unit Price without VAT: | 0,08429 € |
|---|---|
| Unit Price with VAT: | 0,10031 € |


