
1274 | |
---|---|
DigiKey Part Number | 36-1274-ND |
Manufacturer | |
Manufacturer Product Number | 1274 |
Description | CONN TERM LUG RING #4 FLAT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Stud Smooth Edge Lug Terminal Flat Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | - | |
Style | Smooth Edge | |
Stud/Tab Size | 4 Stud | |
Hole Diameter | - | |
Mounting Type | Flat | |
Length - Overall | 0.650" (16.50mm) | |
Contact Material | Brass | |
Contact Finish | Tin |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,29165 € | 291,65 € |
Unit Price without VAT: | 0,29165 € |
---|---|
Unit Price with VAT: | 0,34706 € |