
1273 | |
|---|---|
DigiKey Part Number | 36-1273-ND |
Manufacturer | |
Manufacturer Product Number | 1273 |
Description | TERM SCREW 6-32 2 PIN PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Pin Screw Terminal, Power Tap 6-32 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1273 Models |
Category | Number of Pins 2 |
Manufacturer Keystone Electronics | Mounting Type Through Hole |
Packaging Bulk | Features Quick Connect (0.187"), Solder Holes |
Part Status Active | Contact Finish Tin |
Terminal Type Screw Terminal, Power Tap | Contact Material Steel |
Screw Size 6-32 | Screw Material Steel |
Termination Press-Fit, Tabs | Screw Finish Zinc |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,39900 € | 699,50 € |
| Unit Price without VAT: | 1,39900 € |
|---|---|
| Unit Price with VAT: | 1,66481 € |

