
1265 | |
|---|---|
DigiKey Part Number | 36-1265-ND |
Manufacturer | |
Manufacturer Product Number | 1265 |
Description | CONN QC TAB 0.250 SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1265 Models |
Category | Tab Length 0.437" (11.10mm) |
Manufacturer Keystone Electronics | Length - Overall 0.985" (25.02mm) |
Packaging Bulk | Termination Solder |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Through Hole, Right Angle |
Gender Male | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,55900 € | 5,59 € |
| 25 | 0,50000 € | 12,50 € |
| 100 | 0,42440 € | 42,44 € |
| 500 | 0,35292 € | 176,46 € |
| 1.000 | 0,32674 € | 326,74 € |
| 2.500 | 0,29583 € | 739,57 € |
| 5.000 | 0,27495 € | 1.374,75 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |


