
1263 | |
|---|---|
DigiKey Part Number | 36-1263-ND |
Manufacturer | |
Manufacturer Product Number | 1263 |
Description | CONN QC TAB 0.187 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1263 Models |
Category | Tab Thickness 0.020" (0.51mm) |
Manufacturer Keystone Electronics | Termination Screw, Rivet, Stud |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Mounting Type Board, Chassis |
Terminal Type Angled - 45° | Features 2 Tabs, UL Approved |
Gender Male | Contact Material Brass |
Tab Width 0.187" (4.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,27000 € | 2,70 € |
| 25 | 0,24120 € | 6,03 € |
| 100 | 0,20420 € | 20,42 € |
| 500 | 0,16934 € | 84,67 € |
| 1.000 | 0,15657 € | 156,57 € |
| 2.500 | 0,14147 € | 353,68 € |
| 5.000 | 0,13127 € | 656,35 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

