
1260 | |
|---|---|
DigiKey Part Number | 36-1260-ND |
Manufacturer | |
Manufacturer Product Number | 1260 |
Description | BOLT SPADE HEAD #8-32 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #8-32 Spade Head Bolt Drive Steel |
Datasheet | Datasheet |
Category | Thread Size #8-32 |
Manufacturer Keystone Electronics | Head Height 0.500" (12.70mm) 1/2" |
Packaging Bulk | Length - Below Head 0.375" (9.53mm) 3/8" |
Part Status Active | Length - Overall 0.875" (22.23mm) 7/8" |
Type Bolt | Material Steel |
Screw Head Type Spade Head | Plating Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,59112 € | 591,12 € |
| Unit Price without VAT: | 0,59112 € |
|---|---|
| Unit Price with VAT: | 0,70343 € |

