
1259 | |
|---|---|
DigiKey Part Number | 36-1259-ND |
Manufacturer | |
Manufacturer Product Number | 1259 |
Description | BOLT SPADE HEAD #6-32 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #6-32 Spade Head Bolt Drive Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Spade Head | |
Drive Type | - | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | - | |
Head Height | 0.406" (10.31mm) | |
Length - Below Head | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.781" (19.84mm) | |
Material | Steel | |
Plating | Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,68900 € | 6,89 € |
| 25 | 0,61680 € | 15,42 € |
| 100 | 0,52350 € | 52,35 € |
| 500 | 0,43564 € | 217,82 € |
| 1.000 | 0,40349 € | 403,49 € |
| 2.500 | 0,36549 € | 913,72 € |
| 5.000 | 0,34639 € | 1.731,95 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

