4 Pin Screw Terminal, Power Tap 6-32 Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1251

DigiKey Part Number
36-1251-ND
Manufacturer
Manufacturer Product Number
1251
Description
TERM SCREW 6-32 4 PIN PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4 Pin Screw Terminal, Power Tap 6-32 Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1251 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
15 A
Manufacturer
Keystone Electronics
Number of Pins
4
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Features
Quick Connect (0.250"), Solder Holes
Terminal Type
Screw Terminal, Power Tap
Contact Finish
Nickel
Screw Size
6-32
Contact Material
Brass
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 300
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,38500 €3,85 €
250,34440 €8,61 €
1000,29190 €29,19 €
5000,24238 €121,19 €
1.0000,22424 €224,24 €
2.5000,20281 €507,02 €
5.0000,18834 €941,70 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,60690 €