
1248 | |
|---|---|
DigiKey Part Number | 36-1248-ND |
Manufacturer | |
Manufacturer Product Number | 1248 |
Description | TERM SCREW 6-32 2 PIN PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Pin Screw Terminal, Power Tap 6-32 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1248 Models |
Category | Number of Pins 2 |
Manufacturer Keystone Electronics | Mounting Type Through Hole |
Packaging Bulk | Features Anti-Rotational Tab, Solder Lug Below Board |
Part Status Active | Contact Finish Tin |
Terminal Type Screw Terminal, Power Tap | Contact Material Steel |
Screw Size 6-32 | Screw Material Steel |
Termination Solder | Screw Finish Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,41600 € | 4,16 € |
| 25 | 0,37200 € | 9,30 € |
| 100 | 0,31530 € | 31,53 € |
| 500 | 0,26182 € | 130,91 € |
| 1.000 | 0,24225 € | 242,25 € |
| 2.500 | 0,21913 € | 547,82 € |
| 5.000 | 0,20351 € | 1.017,55 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

