
1213 | |
|---|---|
DigiKey Part Number | 36-1213-ND |
Manufacturer | |
Manufacturer Product Number | 1213 |
Description | CONN QC TAB 0.205 SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.205" (5.21mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1213 Models |
Category | Tab Length 0.250" (6.35mm) |
Manufacturer Keystone Electronics | Length - Overall 0.500" (12.70mm) |
Packaging Bulk | Termination Solder |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Through Hole |
Gender Male | Features UL Approved |
Tab Width 0.205" (5.21mm) | Contact Material Brass |
Tab Thickness 0.032" (0.81mm) | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,17500 € | 1,75 € |
| 25 | 0,15680 € | 3,92 € |
| 100 | 0,13280 € | 13,28 € |
| 500 | 0,10998 € | 54,99 € |
| 1.000 | 0,10160 € | 101,60 € |
| 2.500 | 0,09170 € | 229,25 € |
| 5.000 | 0,08501 € | 425,05 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

